ST8R00PUR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 15,592
Unit Price: £1.65000
Datasheet
Boost Switching Regulator IC Positive Adjustable 6V 1 Output 1A (Switch) 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST8R00PUR

DigiKey Part Number
497-6104-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST8R00PUR
Description
IC REG BOOST ADJ 1A 8DFN
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 6V 1 Output 1A (Switch) 8-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes