
SPC58NHADPT302S | |
|---|---|
DigiKey Part Number | 497-SPC58NHADPT302S-ND |
Manufacturer | |
Manufacturer Product Number | SPC58NHADPT302S |
Description | SPC58 EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SPC58NH92 SPC5 e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | e200 | |
Platform | - | |
Utilized IC / Part | SPC58NH92 | |
Mounting Type | Socket | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £911.84000 | £911.84 |
| Unit Price without VAT: | £911.84000 |
|---|---|
| Unit Price with VAT: | £1,094.20800 |

