



SPC582B60E3MH00X | |
|---|---|
DigiKey Part Number | SPC582B60E3MH00X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC582B60E3MH00X |
Description | IC MCU 32BIT 1MB FLASH 100ETQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z2 SPC58 2B-Line Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 100-eTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC582B60E3MH00X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z2 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, LINbus, SPI | |
Peripherals | DMA, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | A/D 27x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-eTQFP (14x14) | |
Package / Case | 100-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £4.82375 | £4,823.75 |
| Unit Price without VAT: | £4.82375 |
|---|---|
| Unit Price with VAT: | £5.78850 |






