
RF2L24280CB4 | |
|---|---|
DigiKey Part Number | 497-RF2L24280CB4-ND |
Manufacturer | |
Manufacturer Product Number | RF2L24280CB4 |
Description | RF MOSFET LDMOS 28V D4E |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 10 mA 2.4GHz ~ 2.5GHz 13dB 280W D4E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 2.4GHz ~ 2.5GHz | |
Gain | 13dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1µA | |
Noise Figure | - | |
Current - Test | 10 mA | |
Power - Output | 280W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | D4E | |
Supplier Device Package | D4E | |
Base Product Number |

