
MK50H27Q33B | |
|---|---|
DigiKey Part Number | MK50H27Q33B-ND |
Manufacturer | |
Manufacturer Product Number | MK50H27Q33B |
Description | IC TELECOM INTERFACE 52PLCC |
Customer Reference | |
Detailed Description | Telecom IC Signaling System 7 Link Controller 52-PLCC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Signaling System 7 Link Controller | |
Interface | HDLC, SS7 | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Power (Watts) | 500 mW | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-LCC (J-Lead) | |
Supplier Device Package | 52-PLCC | |
Base Product Number |

