Similar
Similar

MC1488P | |
|---|---|
DigiKey Part Number | MC1488PST-ND |
Manufacturer | |
Manufacturer Product Number | MC1488P |
Description | IC TRANSCEIVER 4/0 14DIP |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-DIP |
EDA/CAD Models | MC1488P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | ±15V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |



