MC1488D1013TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 175
Unit Price: £3.37000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: £1.84987
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 409
Unit Price: £4.25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: £2.38620
Datasheet

Similar


Texas Instruments
In Stock: 1,614
Unit Price: £0.83000
Datasheet

Similar


Texas Instruments
In Stock: 2,825
Unit Price: £0.45000
Datasheet
4/0 Driver RS232 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1488D1013TR

DigiKey Part Number
497-1950-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC1488D1013TR
Description
IC TRANSCEIVER 4/0 14SO
Customer Reference
Detailed Description
4/0 Driver RS232 14-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
RS232
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
±15V
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes