M48T35Y-70MH6F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 587
Unit Price: £15.74000
Datasheet
Real Time Clock (RTC) IC Clock/Calendar Parallel 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M48T35Y-70MH6F

DigiKey Part Number
497-4717-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M48T35Y-70MH6F
Description
IC RTC CLK/CALENDAR PAR 28SOH
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar Parallel 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Leap Year
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
2mA @ 4.75V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets
Supplier Device Package
28-SOH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types