M24256-BFMB6TG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 19,415
Unit Price: £0.37000
Datasheet

Similar


Microchip Technology
In Stock: 17,739
Unit Price: £0.45000
Datasheet
EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24256-BFMB6TG

DigiKey Part Number
M24256-BFMB6TG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M24256-BFMB6TG
Description
IC EEPROM 256KBIT I2C 8UFDFPN
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UFDFPN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes