


LNBH23PPR | |
|---|---|
DigiKey Part Number | 497-6121-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNBH23PPR |
Description | IC REG CONV SAT 1OUT POWERSSO-24 |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 1 Output PowerSSO-24 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, Analog and Digital Satellite STB Receivers/SatTV | |
Voltage - Input | 8V ~ 15V | |
Number of Outputs | 1 | |
Voltage - Output | 13.4V, 18.5V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerBSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-24 | |
Base Product Number |


