Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040BECT-2.0

DigiKey Part Number
497-LM4040BECT-2.0-ND
Manufacturer
Manufacturer Product Number
LM4040BECT-2.0
Description
IC VREF SHUNT 2.048V 5TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SOT-323-5
Datasheet
 Datasheet
EDA/CAD Models
LM4040BECT-2.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
70ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p
Noise - 10Hz to 10kHz
95µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
12 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SOT-323-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,000£0.26271£788.13
Manufacturers Standard Package
Unit Price without VAT:£0.26271
Unit Price with VAT:£0.31525