


LF33CPT-TR | |
|---|---|
DigiKey Part Number | 497-5226-2-ND - Tape & Reel (TR) 497-5226-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LF33CPT-TR |
Description | IC REG LINEAR 3.3V 500MA PPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF33CPT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 65dB) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | PPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £0.87500 | £8.75 |
| 25 | £0.79480 | £19.87 |
| 100 | £0.70670 | £70.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.58249 | £1,456.22 |
| 5,000 | £0.56091 | £2,804.55 |
| 12,500 | £0.53934 | £6,741.75 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |

