


LD59015C12R | |
|---|---|
DigiKey Part Number | 497-13239-2-ND - Tape & Reel (TR) 497-13239-1-ND - Cut Tape (CT) 497-13239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD59015C12R |
Description | IC REG LIN 1.2V 150MA SOT-323-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD59015C12R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 110 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.33400 | £3.34 |
| 25 | £0.29920 | £7.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21200 | £636.00 |
| 6,000 | £0.20656 | £1,239.36 |
| 9,000 | £0.20384 | £1,834.56 |
| 15,000 | £0.20082 | £3,012.30 |
| 21,000 | £0.19906 | £4,180.26 |
| 30,000 | £0.19737 | £5,921.10 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

