
LD49100PU25RY | |
|---|---|
DigiKey Part Number | 497-LD49100PU25RYTR-ND - Tape & Reel (TR) 497-LD49100PU25RYCT-ND - Cut Tape (CT) 497-LD49100PU25RYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD49100PU25RY |
Description | IC REG LINEAR 2.5V 1A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD49100PU25RY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 65dB ~ 62dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.03000 | £1.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.44104 | £1,323.12 |
| 6,000 | £0.43113 | £2,586.78 |
| 9,000 | £0.42616 | £3,835.44 |
| 15,000 | £0.42066 | £6,309.90 |
| Unit Price without VAT: | £1.03000 |
|---|---|
| Unit Price with VAT: | £1.23600 |


