
L9961TR | |
|---|---|
DigiKey Part Number | 497-L9961TR-ND - Tape & Reel (TR) 497-L9961TRCT-ND - Cut Tape (CT) 497-L9961TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9961TR |
Description | CHIP FOR CONSUMER BATTERY MANAGE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | L9961TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Reverse Battery, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.88000 | £1.88 |
| 10 | £1.39900 | £13.99 |
| 25 | £1.27760 | £31.94 |
| 100 | £1.14520 | £114.52 |
| 250 | £1.08200 | £270.50 |
| 500 | £1.04392 | £521.96 |
| 1,000 | £1.01255 | £1,012.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.97383 | £2,921.49 |
| 6,000 | £0.95487 | £5,729.22 |
| Unit Price without VAT: | £1.88000 |
|---|---|
| Unit Price with VAT: | £2.25600 |






