
L6364Q | |
|---|---|
DigiKey Part Number | 497-L6364QTR-ND - Tape & Reel (TR) 497-L6364QCT-ND - Cut Tape (CT) 497-L6364QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6364Q |
Description | IC TRANSCEIVER FULL 2/2 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full I/O-Link 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | L6364Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | I/O-Link | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 1 V | |
Data Rate | 230.4Kbps | |
Voltage - Supply | 5V ~ 35V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.81000 | £3.81 |
| 10 | £2.90800 | £29.08 |
| 25 | £2.68120 | £67.03 |
| 100 | £2.43200 | £243.20 |
| 250 | £2.31336 | £578.34 |
| 500 | £2.24178 | £1,120.89 |
| 1,000 | £2.18287 | £2,182.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £2.08848 | £9,398.16 |
| Unit Price without VAT: | £3.81000 |
|---|---|
| Unit Price with VAT: | £4.57200 |




