Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 2A 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4978D

DigiKey Part Number
497-5794-5-ND
Manufacturer
Manufacturer Product Number
L4978D
Description
IC REG BUCK ADJ 2A 16SO W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 2A 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
L4978D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
50V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 300kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-SO W
Voltage - Input (Min)
8V
Base Product Number
Voltage - Input (Max)
55V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 573
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.96000£2.96
10£2.23300£22.33
49£1.94571£95.34
147£1.81014£266.09
294£1.74371£512.65
539£1.69532£913.78
1,029£1.65204£1,699.95
2,548£1.60319£4,084.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.96000
Unit Price with VAT:£3.55200