Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4931ABDT35TR

DigiKey Part Number
497-7760-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L4931ABDT35TR
Description
IC REG LINEAR 3.5V 250MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
L4931ABDT35TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 250mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
6 mA
PSRR
73dB ~ 55dB (120Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,347
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.45426£1,135.65
Manufacturers Standard Package
Unit Price without VAT:£0.45426
Unit Price with VAT:£0.54511