Monitoring, Digital Current Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L3845D1

DigiKey Part Number
497-3626-5-ND
Manufacturer
Manufacturer Product Number
L3845D1
Description
IC INTERFACE SPECIALIZED 8SO
Customer Reference
Detailed Description
Monitoring, Digital Current Interface 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Monitoring, Digital Current
Interface
-
Voltage - Supply
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types