
FDA803D-EHX | |
|---|---|
DigiKey Part Number | 497-18067-ND |
Manufacturer | |
Manufacturer Product Number | FDA803D-EHX |
Description | IC AMP D MONO 45W POWERSSO36 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D PowerSSO-36 EPU |
Datasheet | Datasheet |
EDA/CAD Models | FDA803D-EHX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 45W x 1 @ 2Ohm | |
Voltage - Supply | 3.3V ~ 18V | |
Features | I2C, I2S, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | PowerSSO-36 EPU | |
Package / Case | 36-PowerFSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.84000 | £3.84 |
| 10 | £2.92600 | £29.26 |
| 49 | £2.56429 | £125.65 |
| 147 | £2.39361 | £351.86 |
| 294 | £2.31003 | £679.15 |
| 539 | £2.24924 | £1,212.34 |
| 1,029 | £2.19481 | £2,258.46 |
| 2,548 | £2.13337 | £5,435.83 |
| Unit Price without VAT: | £3.84000 |
|---|---|
| Unit Price with VAT: | £4.60800 |

