
FDA803D-EHT | |
|---|---|
DigiKey Part Number | 497-18066-2-ND - Tape & Reel (TR) 497-18066-1-ND - Cut Tape (CT) 497-18066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDA803D-EHT |
Description | IC AMP D MONO 45W POWERSSO36 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D PowerSSO-36 EPU |
Datasheet | Datasheet |
EDA/CAD Models | FDA803D-EHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 45W x 1 @ 2Ohm | |
Voltage - Supply | 3.3V ~ 18V | |
Features | I2C, I2S, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | PowerSSO-36 EPU | |
Package / Case | 36-PowerFSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.84000 | £3.84 |
| 10 | £2.92600 | £29.26 |
| 25 | £2.69800 | £67.45 |
| 100 | £2.44750 | £244.75 |
| 250 | £2.32816 | £582.04 |
| 500 | £2.25620 | £1,128.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.19701 | £2,197.01 |
| 2,000 | £2.14829 | £4,296.58 |
| 3,000 | £2.12388 | £6,371.64 |
| Unit Price without VAT: | £3.84000 |
|---|---|
| Unit Price with VAT: | £4.60800 |

