ECMF4-2450A17M10 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 42,741
Unit Price: £0.39000
Datasheet
4 Line Common Mode Choke Surface Mount 100mA DCR 5.5Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECMF4-2450A17M10

DigiKey Part Number
497-17096-2-ND - Tape & Reel (TR)
497-17096-1-ND - Cut Tape (CT)
497-17096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECMF4-2450A17M10
Description
CMC 100MA 4LN SMD ESD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 100mA DCR 5.5Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
ECMF4-2450A17M10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
4
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
5.5Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.102" L x 0.053" W (2.60mm x 1.35mm)
Height (Max)
0.020" (0.50mm)
Package / Case
10-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes