
ECMF06-6AM16 | |
|---|---|
DigiKey Part Number | 497-12895-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECMF06-6AM16 |
Description | CMC 100MA 6LN SMD ESD |
Customer Reference | |
Detailed Description | 6 Line Common Mode Choke Surface Mount 100mA DCR 4Ohm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 6 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.130" L x 0.053" W (3.30mm x 1.35mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 16-UFDFN | |
Base Product Number |

