RF Balun 2.402GHz ~ 2.48GHz 50 / -Ohm 4-WFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAL-2690D3U

DigiKey Part Number
497-14241-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAL-2690D3U
Description
BALUN 2.402GHZ-2.48GHZ 4WFBGA
Customer Reference
Detailed Description
RF Balun 2.402GHz ~ 2.48GHz 50 / -Ohm 4-WFBGA, FCBGA
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency Range
2.402GHz ~ 2.48GHz
Impedance - Unbalanced/Balanced
50 / -Ohm
Phase Difference
10°
Insertion Loss (Max)
1.1dB
Return Loss (Min)
14dB
Package / Case
4-WFBGA, FCBGA
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,770
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.14024£701.20
Manufacturers Standard Package
Unit Price without VAT:£0.14024
Unit Price with VAT:£0.16829