TRIAC Logic - Sensitive Gate 800 V 800 mA Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS108-8TN-TR

DigiKey Part Number
497-18694-2-ND - Tape & Reel (TR)
497-18694-1-ND - Cut Tape (CT)
497-18694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS108-8TN-TR
Description
TRIAC SENS GATE 800V 0.8A SOT223
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 800 mA Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
ACS108-8TN-TR Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
13A, 13.7A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
5 mA
Series
Current - Hold (Ih) (Max)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Surface Mount
Voltage - Off State
800 V
Package / Case
TO-261-4, TO-261AA
Current - On State (It (RMS)) (Max)
800 mA
Supplier Device Package
SOT-223
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,687
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.65000£0.65
10£0.40800£4.08
100£0.26360£26.36
500£0.20178£100.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.18183£181.83
2,000£0.16503£330.06
3,000£0.15647£469.41
5,000£0.14684£734.20
7,000£0.14114£987.98
10,000£0.13560£1,356.00
Manufacturers Standard Package
Unit Price without VAT:£0.65000
Unit Price with VAT:£0.78000