74VHCT541AMTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,125
Unit Price: £0.73000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,705
Unit Price: £0.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,783
Unit Price: £0.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.23994
Datasheet

Similar


onsemi
In Stock: 90
Unit Price: £0.80000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.29398
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.39693
Datasheet

Similar


Texas Instruments
In Stock: 33
Unit Price: £0.82000
Datasheet

Similar


Texas Instruments
In Stock: 3,825
Unit Price: £0.63000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £1.25658
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT541AMTR

DigiKey Part Number
497-2929-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHCT541AMTR
Description
IC BUFFER NON-INVERT 5.5V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes