74LVQ245MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.49000
Datasheet

Similar


onsemi
In Stock: 243
Unit Price: £0.78000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12,964
Unit Price: £0.85000
Datasheet

Similar


Texas Instruments
In Stock: 1,589
Unit Price: £0.92000
Datasheet

Similar


Texas Instruments
In Stock: 1,795
Unit Price: £0.60000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVQ245MTR

DigiKey Part Number
74LVQ245MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVQ245MTR
Description
IC TXRX NON-INVERT 3.6V 20-SO
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes