
TDA7297 | |
|---|---|
DigiKey Part Number | 497-3967-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7297 |
Description | IC AMP AB STEREO 15W 15MULTIWATT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 15-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | TDA7297 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 15W x 2 @ 8Ohm | |
Voltage - Supply | 6.5V ~ 18V | |
Features | Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 15-Multiwatt | |
Package / Case | Multiwatt-15 (Vertical, Bent and Staggered Leads) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.29000 | £3.29 |
| 10 | £2.49900 | £24.99 |
| 25 | £2.29960 | £57.49 |
| 100 | £2.08110 | £208.11 |
| 250 | £1.97688 | £494.22 |
| 500 | £1.91406 | £957.03 |
| 1,000 | £1.86235 | £1,862.35 |
| 2,500 | £1.80776 | £4,519.40 |
| Unit Price without VAT: | £3.29000 |
|---|---|
| Unit Price with VAT: | £3.94800 |








