
SS-71100-001 | |
|---|---|
DigiKey Part Number | 380-1319-ND |
Manufacturer | |
Manufacturer Product Number | SS-71100-001 |
Description | CONN MOD JACK 8P8C ANGLED SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 47.5° Angle Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | SS-71100-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 47.5° Angle | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.07000 | £2.07 |
| 10 | £1.76000 | £17.60 |
| 25 | £1.64960 | £41.24 |
| 50 | £1.57100 | £78.55 |
| 100 | £1.49590 | £149.59 |
| 297 | £1.38522 | £411.41 |
| 594 | £1.31909 | £783.54 |
| 1,188 | £1.25617 | £1,492.33 |
| 2,673 | £1.18636 | £3,171.14 |
| Unit Price without VAT: | £2.07000 |
|---|---|
| Unit Price with VAT: | £2.48400 |



