Similar

940-SP-3088R-031-A150 | |
|---|---|
DigiKey Part Number | 940-SP-3088R-031-A150-ND |
Manufacturer | |
Manufacturer Product Number | 940-SP-3088R-031-A150 |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat5 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.885" (22.48mm) | |
Color | Translucent - Blue | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |


