
2980070-01-T | |
|---|---|
DigiKey Part Number | 2980070-01-T-ND |
Manufacturer | |
Manufacturer Product Number | 2980070-01-T |
Description | TOOL HAND CRIMPER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £178.74000 | £178.74 |
| Unit Price without VAT: | £178.74000 |
|---|---|
| Unit Price with VAT: | £214.48800 |

