
2905007-01 | |
|---|---|
DigiKey Part Number | 2905007-01-ND |
Manufacturer | |
Manufacturer Product Number | 2905007-01 |
Description | TOOL DIE SET 8-8 30SER WING |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Modular - RJ45 (8p8c) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular - RJ45 (8p8c) | |
Specifications | - | |
Compatible Tools | 2940001-01, 2940231-01, 2940251-01 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £293.68000 | £293.68 |
| Unit Price without VAT: | £293.68000 |
|---|---|
| Unit Price with VAT: | £352.41600 |


