
USB2PACWH | |
|---|---|
DigiKey Part Number | 5214-USB2PACWH-ND |
Manufacturer | |
Manufacturer Product Number | USB2PACWH |
Description | 2X USB WALL CHARGER 17W / 3.4A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 1.80" L x 1.60" W x 1.40" H (45.7mm x 40.6mm x 35.6mm) | |
Approval Agency | - | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.33000 | £26.33 |
| 5 | £24.21000 | £121.05 |
| 10 | £23.35100 | £233.51 |
| 25 | £22.26240 | £556.56 |
| 50 | £21.47260 | £1,073.63 |
| 100 | £20.71110 | £2,071.11 |
| 250 | £19.74560 | £4,936.40 |
| Unit Price without VAT: | £26.33000 |
|---|---|
| Unit Price with VAT: | £31.59600 |

