Cable Fiber Optic LC Duplex To LC Duplex 9/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDOS2LCLC5M

DigiKey Part Number
5214-SMDOS2LCLC5M-ND
Manufacturer
Manufacturer Product Number
SMDOS2LCLC5M
Description
5M LC TO LC OS2 FIBER CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
16.4' (5.0m)
Manufacturer
StarTech.com
Type
Singlemode, Duplex, OS2
Packaging
Bag
Bend Radius
10mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC Duplex
Color - Connectors
Blue
2nd Connector
LC Duplex
Insertion Loss
0.30dB
Cable Diameter
0.08" (2.0mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Type
Fiber Patch
Return Loss
55dB
Fiber Type
9/125
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 30
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£23.43000£23.43
Manufacturers Standard Package
Unit Price without VAT:£23.43000
Unit Price with VAT:£28.11600