
SFPGE10KT3R4 | |
|---|---|
DigiKey Part Number | 5214-SFPGE10KT3R4-ND |
Manufacturer | |
Manufacturer Product Number | SFPGE10KT3R4 |
Description | SFP-GE10KT13R14 COMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1310nm LC Simplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.54000 | £46.54 |
| 10 | £38.80000 | £388.00 |
| 100 | £34.34410 | £3,434.41 |
| Unit Price without VAT: | £46.54000 |
|---|---|
| Unit Price with VAT: | £55.84800 |

