Transceiver Module Ethernet 1.25Gbps 1310nm LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP1000LHST

DigiKey Part Number
5214-SFP1000LHST-ND
Manufacturer
Manufacturer Product Number
SFP1000LHST
Description
1000BASE-LH SFP - SM LC- 40 KM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 1.25Gbps 1310nm LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
1.25Gbps
Manufacturer
StarTech.com
Wavelength
1310nm
Series
Applications
Ethernet
Packaging
Box
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, SFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in GBP
Box
QuantityUnit PriceExt Price
1£87.13000£87.13
10£74.39700£743.97
100£67.09100£6,709.10
Manufacturers Standard Package
Unit Price without VAT:£87.13000
Unit Price with VAT:£104.55600