
SFP-10G-BX-U-60-ST | |
|---|---|
DigiKey Part Number | 5214-SFP-10G-BX-U-60-ST-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10G-BX-U-60-ST |
Description | SFP-10G-BX-U-60 SFP+ U/S - SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10Gbps 1270nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer StarTech.com | Wavelength 1270nm |
Series | Applications General Purpose |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £64.01000 | £64.01 |
| 10 | £54.00000 | £540.00 |
| 100 | £48.24570 | £4,824.57 |
| Unit Price without VAT: | £64.01000 |
|---|---|
| Unit Price with VAT: | £76.81200 |

