36 Position miniSAS HD SFF-8643, miniSAS SFF-8087 Plug to Plug 3.28' (1.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAS87431M

DigiKey Part Number
5214-SAS87431M-ND
Manufacturer
Manufacturer Product Number
SAS87431M
Description
1M SFF-8087 TO SFF-8643 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36 Position miniSAS HD SFF-8643, miniSAS SFF-8087 Plug to Plug 3.28' (1.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock, Push-Pull
Manufacturer
StarTech.com
Cable Type
Round
Packaging
Bag
Length
3.28' (1.00m)
Part Status
Active
Color
Black
Cable Connectors
miniSAS HD SFF-8643, miniSAS SFF-8087
Shielding
Shielded
Number of Positions
36
Wire Gauge
30 AWG
Connector Type
Plug to Plug
Frequency - Max
6Gbps
Gender
Male to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 31
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£42.05000£42.05
Manufacturers Standard Package
Unit Price without VAT:£42.05000
Unit Price with VAT:£50.46000