
S2CEPR10FW-USB-CABLE | |
|---|---|
DigiKey Part Number | 5214-S2CEPR10FW-USB-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | S2CEPR10FW-USB-CABLE |
Description | USB-C CHARGING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Female to C Female 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 30 AWG |
Part Status Active | Color White |
Configuration | Features Charge Only |
Length 10.00' (3.05m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.30000 | £22.30 |
| 10 | £18.95900 | £189.59 |
| 25 | £17.77200 | £444.30 |
| 50 | £16.92380 | £846.19 |
| 100 | £16.11670 | £1,611.67 |
| 250 | £15.10884 | £3,777.21 |
| 500 | £14.38874 | £7,194.37 |
| Unit Price without VAT: | £22.30000 |
|---|---|
| Unit Price with VAT: | £26.76000 |

