
RK812WALLO | |
|---|---|
DigiKey Part Number | 5214-RK812WALLO-ND |
Manufacturer | |
Manufacturer Product Number | RK812WALLO |
Description | RACK STEEL 19.8X19.8X17.8 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 19.800" L x 19.800" W x 17.800" H (502.92mm x 502.92mm x 452.12mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 19.800" L x 19.800" W x 17.800" H (502.92mm x 502.92mm x 452.12mm) |
Manufacturer StarTech.com | Door Doorless |
Packaging Box | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Open Rack | Material Metal, Steel |
Style Open Rack, Double Frame | Color Black |
Number of Units 8U |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £103.01000 | £103.01 |
| Unit Price without VAT: | £103.01000 |
|---|---|
| Unit Price with VAT: | £123.61200 |

