Parametric Equivalent

NLWH-1F-CAT8-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLWH-1F-CAT8-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLWH-1F-CAT8-PATCH |
Description | CAT8 ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N272-F01-WH | Eaton Tripp Lite | 1 | 95-N272-F01-WH-ND | £8.25000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.15000 | £11.15 |
| Unit Price without VAT: | £11.15000 |
|---|---|
| Unit Price with VAT: | £13.38000 |


