
N6PAT9INBLS | |
|---|---|
DigiKey Part Number | 5214-N6PAT9INBLS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT9INBLS |
Description | 9IN SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.75' (228.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.75' (228.6mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.71000 | £4.71 |
| Unit Price without VAT: | £4.71000 |
|---|---|
| Unit Price with VAT: | £5.65200 |

