



N6LPATCH15GR | |
|---|---|
DigiKey Part Number | 5214-N6LPATCH15GR-ND |
Manufacturer | |
Manufacturer Product Number | N6LPATCH15GR |
Description | LSZH CAT6 ETHERNET CABLE UTP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Retail Package | Length 15.00' (4.57m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Gray |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.17000 | £7.17 |
| 10 | £6.09500 | £60.95 |
| 30 | £5.63967 | £169.19 |
| 50 | £5.43980 | £271.99 |
| 100 | £5.18030 | £518.03 |
| 250 | £4.85604 | £1,214.01 |
| 500 | £4.62444 | £2,312.22 |
| 1,000 | £4.40398 | £4,403.98 |
| Unit Price without VAT: | £7.17000 |
|---|---|
| Unit Price with VAT: | £8.60400 |

