
N6APATUTP34BKS-1FT | |
|---|---|
DigiKey Part Number | 5214-N6APATUTP34BKS-1FT-ND |
Manufacturer | |
Manufacturer Product Number | N6APATUTP34BKS-1FT |
Description | SLIM CAT6A CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) |
Datasheet | Datasheet |
Category | Connector Type Plug to Plug |
Manufacturer StarTech.com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 1.00' (304.8mm) |
Part Status Active | Color Black |
Cable Type Round Cable | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.22000 | £7.22 |
| 10 | £6.13100 | £61.31 |
| 25 | £5.74680 | £143.67 |
| 50 | £5.47260 | £273.63 |
| 100 | £5.21140 | £521.14 |
| 250 | £4.88524 | £1,221.31 |
| 500 | £4.65224 | £2,326.12 |
| 1,000 | £4.43045 | £4,430.45 |
| Unit Price without VAT: | £7.22000 |
|---|---|
| Unit Price with VAT: | £8.66400 |

