
N6APATSTP34BLS-6IN | |
|---|---|
DigiKey Part Number | 5214-N6APATSTP34BLS-6IN-ND |
Manufacturer | |
Manufacturer Product Number | N6APATSTP34BLS-6IN |
Description | ULTRA SLIM CAT6A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) |
Datasheet | Datasheet |
Category | Connector Type Plug to Plug |
Manufacturer StarTech.com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 0.50' (152.4mm) |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.35000 | £8.35 |
| 10 | £7.09700 | £70.97 |
| 25 | £6.65280 | £166.32 |
| 50 | £6.33520 | £316.76 |
| 100 | £6.03290 | £603.29 |
| 250 | £5.65536 | £1,413.84 |
| 500 | £5.38562 | £2,692.81 |
| 1,000 | £5.12888 | £5,128.88 |
| Unit Price without VAT: | £8.35000 |
|---|---|
| Unit Price with VAT: | £10.02000 |

