
N6APATSTP34BLS-1FT | |
|---|---|
DigiKey Part Number | 5214-N6APATSTP34BLS-1FT-ND |
Manufacturer | |
Manufacturer Product Number | N6APATSTP34BLS-1FT |
Description | SLIM CAT6A CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) |
Datasheet | Datasheet |
Category | Connector Type Plug to Plug |
Manufacturer StarTech.com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 1.00' (304.8mm) |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.80000 | £8.80 |
| 10 | £7.48000 | £74.80 |
| 25 | £7.01200 | £175.30 |
| 50 | £6.67720 | £333.86 |
| 100 | £6.35840 | £635.84 |
| 250 | £5.96056 | £1,490.14 |
| 500 | £5.67632 | £2,838.16 |
| 1,000 | £5.40570 | £5,405.70 |
| Unit Price without VAT: | £8.80000 |
|---|---|
| Unit Price with VAT: | £10.56000 |

