
N6APATSTP34BLS-14FT | |
|---|---|
DigiKey Part Number | 5214-N6APATSTP34BLS-14FT-ND |
Manufacturer | |
Manufacturer Product Number | N6APATSTP34BLS-14FT |
Description | SLIM CAT6A CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) |
Datasheet | Datasheet |
Category | Connector Type Plug to Plug |
Manufacturer StarTech.com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 14.00' (4.27m) |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.20000 | £15.20 |
| 10 | £12.91700 | £129.17 |
| 25 | £12.10800 | £302.70 |
| 50 | £11.53020 | £576.51 |
| 100 | £10.98010 | £1,098.01 |
| 250 | £10.29324 | £2,573.31 |
| 500 | £9.80254 | £4,901.27 |
| Unit Price without VAT: | £15.20000 |
|---|---|
| Unit Price with VAT: | £18.24000 |

