
MPOSMAPCAQCOUPLER | |
|---|---|
DigiKey Part Number | 5214-MPOSMAPCAQCOUPLER-ND |
Manufacturer | |
Manufacturer Product Number | MPOSMAPCAQCOUPLER |
Description | MPO/MTP COUPLER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MPO Plug To MPO Plug Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer StarTech.com | Mode Multimode OM3, OM4 |
Packaging Bag | Mounting Type Panel Mount, Snap-In |
Part Status Active | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Type Coupler | Color Aqua |
Convert From (Adapter End) MPO Plug | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) MPO Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.72000 | £12.72 |
| 10 | £10.80800 | £108.08 |
| 100 | £9.18740 | £918.74 |
| Unit Price without VAT: | £12.72000 |
|---|---|
| Unit Price with VAT: | £15.26400 |

