7 Position SATA Plug to Plug, Right Angle 1.50' (457.20mm) Red Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSATA18RA1

DigiKey Part Number
5214-LSATA18RA1-ND
Manufacturer
Manufacturer Product Number
LSATA18RA1
Description
18IN RIGHT ANGLE SATA CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7 Position SATA Plug to Plug, Right Angle 1.50' (457.20mm) Red Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male to Male
Manufacturer
StarTech.com
Fastening Type
Latch Lock
Packaging
Bag
Cable Type
Flat
Part Status
Active
Length
1.50' (457.20mm)
Cable Connectors
SATA
Color
Red
Number of Positions
7
Shielding
Unshielded
Connector Type
Plug to Plug, Right Angle
Frequency - Max
6Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Factory Stock: 97
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£7.69000£7.69
10£6.53300£65.33
25£6.12400£153.10
50£5.83160£291.58
100£5.55320£555.32
250£5.20568£1,301.42
500£4.95742£2,478.71
1,000£4.72107£4,721.07
Manufacturers Standard Package
Unit Price without VAT:£7.69000
Unit Price with VAT:£9.22800