
IES1G52UP12V | |
|---|---|
DigiKey Part Number | 5214-IES1G52UP12V-ND |
Manufacturer | |
Manufacturer Product Number | IES1G52UP12V |
Description | 6 PORT GIGABIT ETHERNET SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Type SFP |
Manufacturer StarTech.com | SFP/XFP Ports 2 |
Packaging Box | SFP/XFP Type SFP |
Part Status Active | PoE Ports 4 |
Type Switch - Unmanaged | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 12V ~ 56V |
Number of Ports 6 | Ingress Protection IP30 |
Copper Ports 4 | Mounting Type DIN Rail, Wall Mount |
Copper Type 10/100/1000 | Operating Temperature -40°C ~ 75°C |
Fiber Ports 2 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £443.01000 | £443.01 |
| Unit Price without VAT: | £443.01000 |
|---|---|
| Unit Price with VAT: | £531.61200 |

